You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3-in-One Bike Maintenance Spray with PTFE, 250ml - 

44595

44595 - 3-in-One Bike Maintenance Spray with PTFE, 250ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3-IN-ONE 3-IN-ONE
Manufacturer Part No:
44595
Order Code:
SA04030
Also Known As:
GTIN UPC EAN: 5032227445956

44595 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

3-IN-ONE

3-in-One Multi-Purpose Oil Spray, 200ml

• Lubricant Type : Fluid • Volume : 200ml • Dispensing Method : Aerosol • Product Range : 3-IN-ONE - Multi-Purpose Oil

     

Each

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

GT85

Multi-Purpose Lubricant Spray, 400ml

• Lubricant Type : Fluid • Volume : 400ml • Dispensing Method : Aerosol

     
Restricted Item Add

Product Overview

An advanced PTFE synthetic formula which provides outstanding lubrication and corrosion protection under extreme temperature, pressure and motion. Friction and wear is dramatically reduced on all moving parts. Suitable for use on all metal and non-metal surfaces including wood, glass, vinyl, rubber and most plastics. This high performance lubricant will also drive out moisture.
  • PTFE formula provides lubrication and corrosion protection
  • Reduces friction and wear on moving parts
  • Suitable for use on all metal and non-metal surfaces
  • Use it for; Chains, Brake & Derailleur Cables, Brake & Gear Shifter Levers, Pulley Wheels, Derailleur Assemblies, Pedal Crankarm, Plus many more uses!

Product Information


:
Fluid

:
Aerosol

:
250ml

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5032227445956

No Longer Manufactured

€3.8727 ( €4.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.8727 (€4.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --