You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20 Pin Mini D Ribbon / MDR Plug -
10120-3000PE
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 10120-3000PE
- Order Code:
- CN10209
- Product Range
- MDR 101
- Also Known As:
- 7100206784, JE150429981
- Technical Datasheet:
- 10120-3000PE Datasheet
Product Range Selector (MDR 101)
See all from this product rangeProduct Overview
- Solder cup termination requires no special tooling
- UL94V-0 Flammability rating
- 1A Current rating
- -55 to 105°C Temperature rating
Applications
Industrial
Product Information
- :
- Mini D (Ribbon Connector)
- :
- Plug
- :
- MDR 101
- :
- Solder Cup
- :
- 20Contacts
- :
- Cable Mount
- :
- -
- :
- Gold Plated Contacts
- :
- Copper Alloy
- :
- Steel Body
Technical Documents (2)
Also Known As
50 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.716 (€8.26) | ( ) |
10+ | €6.4745 (€7.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.