You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adhesive Aluminium Foil EMI Shielding Tape, 19mm x 16.5m -
1170-3/4"X18YD
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1170-3/4"X18YD
- Order Code:
- PC02489
- Product Range
- 1170
- Technical Datasheet:
- 1170-3/4"X18YD Datasheet
Product Range Selector (1170)
See all from this product rangeProduct Overview
- Aluminium foil tape 1170 with conductive adhesive
- Consists of a 1-ounce rolled aluminium foil backing
- Electrically conductive, pressure sensitive acrylic adhesive
- Supplied on removable liner for easy handling and die-cutting
- Excellent solder ability
- Meets flame retardant requirements of UL510
- Typically used as an EMI/RFI shielding tape for applications in the electronics industry
- 3.2mil total thickness
Product Information
- :
- Aluminium Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Aluminium
- :
- 16.5m
- :
- 54ft
- :
- Conductive
- :
- 3.2 mil (0.081 mm)
- :
- 54ft
- :
- 16.5m
- :
- 0.75"
- :
- 19.05mm
- :
- 1170
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €68.5083 (€84.27) | ( ) |
3+ | €64.7717 (€79.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.