You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Embossed Adhesive Copper Foil Shielding Tape, 19mm x 16.5m -
1245
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1245
- Order Code:
- PC01552
- Product Range
- 1245
- Also Known As:
- GE700034277
- Technical Datasheet:
- 1245 Datasheet
Product Range Selector (1245)
See all from this product rangeProduct Overview
- EMI embossed copper shielding tape 1245
- 1.4mil embossed copper foil backing with acrylic pressure sensitive adhesive and liner
- Embossing makes excellent contact through the adhesive
- Unplated copper is for non-corrosive conditions
- Embossed deadsoft 1-ounce copper foil backing
- Supplied on a removable liner for easy handling and diecutting
- Typically used for applications requiring excellent electrical conductivity
- Common uses include grounding and EMI shielding in equipment, components, shielded rooms
- Copper foil backing is solderable and resists oxidation and discoloration
Product Information
- :
- Copper Foil
- :
- Pressure Sensitive Acrylic Adhesive
- :
- Copper
- :
- 3.66m
- :
- 12ft
- :
- Conductive
- :
- 4 mil (0.101 mm)
- :
- 12ft
- :
- 3.66m
- :
- 0.75"
- :
- 19.05mm
- :
- 1245
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.301 (€50.80) | ( ) |
12+ | €39.5928 (€48.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.