You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyester Film Electrical Tape, 12mm x 66m, Yellow -
1350 12MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 1350 12MM
- Order Code:
- CB23920
- Product Range
- 1350-1
- Also Known As:
- FE510090320
- Technical Datasheet:
- 1350 12MM Datasheet
Product Range Selector (1350-1)
See all from this product rangeProduct Overview
- Meets the flame-retardancy requirements of UL 510
- Offers excellent flagging and solvent resistance, good wet grab
- Smooth, even unwind and is suitable for use on automated equipment
- UL recognized Class 130ËšC/CSA
- Printable, excellent shelf life
- Solvent resistant without thermosetting
Product Information
- :
- Acrylic Adhesive
- :
- PET (Polyester) Film
- :
- Yellow
- :
- 2.5 mil (0.065 mm)
- :
- 216ft
- :
- 66m
- :
- 0.47"
- :
- 12mm
- :
- 1350-1
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5176 (€10.48) | ( ) |
5+ | €7.8624 (€9.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.