You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24mm x 50m General Purpose Paper Masking Tape -
201E 24MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 201E 24MM
- Order Code:
- TL22411
- Product Range
- 201E
- Also Known As:
- UU001568409, GTIN UPC EAN: 04046719937448
- Technical Datasheet:
- 201E 24MM Datasheet
Product Range Selector (201E)
See all from this product rangeProduct Overview
- Reliable in low temperature bake cycles of up to 80°C
- Good solvent and moisture resistance
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Backing saturated for easy tear - Resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back side treatment controls unwind and helps reduce waste
Applications
Commercial, Maintenance & Repair, Industrial
Footnotes
Warnings
Product Information
- :
- Rubber Adhesive
- :
- Masking
- :
- Cream
- :
- 5.3 mil (0.135 mm)
- :
- 164ft
- :
- 50m
- :
- 0.94"
- :
- 24mm
- :
- 201E
Technical Documents (1)
Also Known As
177 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0241 (€2.49) | ( ) |
5+ | €1.8252 (€2.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.