You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
48mm x 50m General Purpose Paper Masking Tape -
201E 48MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 201E 48MM
- Order Code:
- TL22410
- Also Known As:
- UU001568748, GTIN UPC EAN: 04046719937462
- Technical Datasheet:
- 201E 48MM Datasheet
Product Range Selector (201E)
See all from this product rangeProduct Overview
- Reliable in low temperature bake cycles of up to 80°C
- Good solvent and moisture resistance
- Crepe paper backing for conformability that will maintain integrity when formed around corners
- Backing saturated for easy tear - Resists slivering yet hand tearable
- Rubber adhesive with instant adhesion
- Good holding power that resists lifting or curling and helps reduce rework
- Special back side treatment controls unwind and helps reduce waste
Applications
Commercial, Maintenance & Repair, Industrial
Footnotes
Warnings
Product Information
- :
- Rubber Adhesive
- :
- Masking
- :
- Cream
- :
- 5.3 mil (0.135 mm)
- :
- 164ft
- :
- 50m
- :
- 1.89"
- :
- 48mm
- :
- 201E
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.198 (€6.39) | ( ) |
5+ | €4.8415 (€5.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.