You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 50m Crepe Paper Masking Tape -
202 50MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 202 50MM
- Order Code:
- TL22409
- Product Range
- Scotch 202
- Also Known As:
- GT500033433
- Technical Datasheet:
- 202 50MM Datasheet
Product Range Selector (Scotch 202)
See all from this product rangeProduct Overview
- High performance crepe masking tape 202
- Excellent paint masking tape for holding, protecting and bundling
- Smooth crepe paper backing with a heat resistant saturant
- Rubber adhesive
- Heavy, thick, crepe paper backing provides good paint lines
- Natural rubber adhesive offers good, instant adhesion
- Adhesive offers excellent holding power for reliable performance
- Offers good transfer resistance for clean removal
Product Information
- :
- Rubber Adhesive
- :
- Paint Masking
- :
- Natural
- :
- 6.3 mil (0.16 mm)
- :
- 164ft
- :
- 50m
- :
- 1.97"
- :
- 50mm
- :
- Scotch 202
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €11.7185 (€14.41) | ( ) |
| 5+ | €10.879 (€13.38) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























