You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, SOIC, ZIF, 8 Way -
208-7391-55-1902
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 208-7391-55-1902
- Order Code:
- SC10613
- Product Range
- 208-7391
- Also Known As:
- 7000007713
- Technical Datasheet:
- 208-7391-55-1902 Datasheet
Product Range Selector (208-7391)
See all from this product rangeProduct Overview
- Compact envelope and side to side stackability maximize board density
- Tweezer slot for easy manual loading/unloading
- Lid applies 80 grams normal force per lead for maximum electrical reliability
- Accepts gull wing JEDEC device sizes in .150" (3.81 mm) body width
Product Information
- :
- 8Contacts
- :
- SOIC Socket
- :
- 3.81mm
- :
- 208-7391
- :
- 1.27mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.2637 (€31.07) | ( ) |
5+ | €22.3839 (€27.53) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.