You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Memory Card Connector, MicroSD, Push-Push, 8 Contacts, Copper Alloy, Gold Plated Contacts, 2900 -
2908-05WB-MG
New- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 2908-05WB-MG
- Order Code:
- CN26323
- Product Range
- 2900
- Also Known As:
- GTIN UPC EAN: 0051111745373
- Technical Datasheet:
- 2908-05WB-MG Datasheet
Product Range Selector (2900)
See all from this product rangeProduct Overview
- Black colour
- Smooth push-push eject mechanism
- Card is retained when mated
- 0.5A Current rating
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Product Information
- :
- MicroSD
- :
- Push-Push
- :
- 8Contacts
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 2900
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6098 (€5.67) | ( ) |
10+ | €3.4749 (€4.27) | ( ) |
100+ | €3.3228 (€4.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.