You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40 Way Colour Coded Ribbon Cable 30.5m -
3302-40
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3302-40
- Order Code:
- CB14718
- Product Range
- 3302 Series
- Also Known As:
- 7000006029
- Technical Datasheet:
- 3302-40 Datasheet
Product Range Selector (3302 Series)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- UL recognised (Style 20462), manufactured in VW-1 flame retardant PVC insulation
- Colour coded for easy wire identification
Footnotes
Product Information
- :
- Unscreened
- :
- 40Core
- :
- 28AWG
- :
- 0.072mm²
- :
- 100ft
- :
- 30.5m
- :
- Multi-coloured
- :
- 50.8mm
- :
- 7 x 36AWG
- :
- 1.27mm
- :
- 300V
- :
- Tinned Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- 3302 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/09/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €151.206 (€185.98) | ( ) |
3+ | €142.4596 (€175.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.