You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Clear Packaging Tape, 48mm x 100m -
371 CLEAR 48 MM X 100 M
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 371 CLEAR 48 MM X 100 M
- Order Code:
- OE07733
- Product Range
- Scotch 371
- Technical Datasheet:
- 371 CLEAR 48 MM X 100 M Datasheet
Product Range Selector (Scotch 371)
See all from this product rangeProduct Overview
- Scotch® industrial box sealing tape 371
- Used for box sealing, splicing, recouperage and other packaging applications
- High edge tear and split resistance ideal for general industrial applications
- Polypropylene backing with synthetic rubber adhesive delivers conformability under stress
- Easy unwind and smooth dispensing works well on high-speed automated packaging lines
- Edge tear and split resistance
- Resists abrasion, moisture, chemicals and scuffing for long-lasting performance
- Excellent adhesion to recycled liner paper and fibreboard
- Meets FDA requirements for indirect food contact
- Industrial packaging tape for medium duty applications on a wide range of materials
Product Information
- :
- Rubber Adhesive
- :
- Transparent
- :
- 1.8 mil (0.045 mm)
- :
- 328ft
- :
- 100m
- :
- 1.9"
- :
- 48mm
- :
- Scotch 371
Technical Documents (2)
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5162 (€5.55) | ( ) |
5+ | €4.212 (€5.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.