You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
I/O Connector, 6 Contacts, Socket, Firewire IEEE-1394, Solder, 3E206, Cable Mount -
3E206-0100 KV
New- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3E206-0100 KV
- Order Code:
- CN26334
- Product Range
- 3E206
- Also Known As:
- 7000007657
- Technical Datasheet:
- 3E206-0100 KV Datasheet
Product Range Selector (3E206)
See all from this product rangeProduct Overview
- Black colour
- Robust ribbon style contact for reliable, repetitive plugging
- Polarized to provide proper insertion
- UL94V-0 Flammability rating
- 1A Current rating
- 150VAC/200VDC Voltage rating
5 x 10⁸Ω at 500VDC Insulation resistance
Applications
Industrial
Product Information
- :
- 6Contacts
- :
- Receptacle
- :
- Firewire IEEE-1394
- :
- Solder
- :
- 3E206
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.8679 (€8.45) | ( ) |
10+ | €5.2065 (€6.40) | ( ) |
100+ | €4.3056 (€5.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.