You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type 5/6 Protective Coverall - Blue, Medium -
4515BM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 4515BM
- Order Code:
- HE36521
- Also Known As:
- GTIN UPC EAN: 4046719400539
- Technical Datasheet:
- 4515BM Datasheet
Product Range Selector (3M - Protective Coverall)
See all from this product rangeProduct Overview
- Type 5/6 Coverall designed to offer cost effective protection against hazardous dusts such as asbestos fibre
- Made from highly breathable SMS non-woven for effective release of body heat and moisture and reduced heat stress
- Soft and strong 50gsm SMS for strong performance
- 2 Panel hood, 2-way zip and storm flap with elasticated back and ankles to reduce the risk of skin exposure
- CE Cat III Type 5/6 hazardous dusts and limited liquid splashes
- EN 1073-2 nuclear particulate hold out
Product Information
- :
- Coverall
- :
- Blue
- :
- Medium
- :
- Non-Woven Fabric
- :
- Male
- :
- Adult
- :
- 3M - Protective Coverall
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.5348 (€9.27) | ( ) |
20+ | €6.9498 (€8.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.