You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Polyimide PI Film Tape 5413, 9.53mm x 33m, Amber -
5413 9MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 5413 9MM
- Order Code:
- PC02793
- Product Range
- 5413 Series
- Also Known As:
- 70-0160-3919-3, GTIN UPC EAN: 30021200161712
- Technical Datasheet:
- 5413 9MM Datasheet
Product Range Selector (5413 Series)
See all from this product rangeProduct Overview
- Dimensionally stable at high temperatures, no rework, high productivity
- Flame retardant, chemical and radiation resistant-protects surfaces
- High temperature performance reduces adhesive transfer
- Reduces adhesive transfer
- High adhesive to film bond
- No rework-high productivity
- Virtually no cleaning required-helps increase productivity
- Polyethylene tape core instead of cardboard
Product Information
- :
- Silicone Adhesive
- :
- Amber
- :
- 2.7 mil (0.07 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.375"
- :
- 9.53mm
- :
- 5413 Series
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €36.3196 (€44.67) | ( ) |
5+ | €34.1504 (€42.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.