You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Low Static Polyimide PI Film Tape 5419, 6.35mm x 33m, Gold -
5419 6MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 5419 6MM
- Order Code:
- PC02789
- Product Range
- 5419 Series
- Also Known As:
- 70016048905, GTIN UPC EAN: 00021200302251
- Technical Datasheet:
- 5419 6MM Datasheet
Product Range Selector (5419 Series)
See all from this product rangeProduct Overview
- Low static polyimide film tape 5419
- Translucent, polyimide film-backed silicone adhesive tape
- Gold tab protection during wave solder of printed circuit boards
- Provides an excellent release surface at elevated temperatures
- Mask for printed circuit boards during wave solder or solder dip process
- Used as release surface in fabrication of parts cured at elevated temperatures
- No rework required, enabling high productivity
- Protects surfaces helping reduce replacement parts
Product Information
- :
- Silicone Adhesive
- :
- Gold
- :
- 2.7 mil (0.07 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.25"
- :
- 6.35mm
- :
- 5419 Series
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €23.8563 (€29.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.