You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Glass Cloth Electrical Tape, 19mm x 33m, White -
69 19MM
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 69 19MM
- Order Code:
- CB23919
- Product Range
- 69
- Also Known As:
- GE600093290
- Technical Datasheet:
- 69 19MM Datasheet
Product Range Selector (69)
See all from this product rangeProduct Overview
- Designed for use in 600V dry location applications motors and transformers
- High mechanical strength and resistance to high temperatures provide excellent performance
- Thermosetting adhesive provides an increased bond once applied in areas of high ambient temperatures
- Thermosetting adhesive provides elevated temperature performance up to Class N 392°F
- Provides insulation and solvent resistant protection
- Non-corrosive adhesive, conformable, printable and flame retardant
- Meets requirements of military specification No. Mil-I-19166C
- UL recognized (file E17385), CSA accepted (file LR93411)
Product Information
- :
- Silicone Pressure Sensitive Adhesive
- :
- Glass Cloth
- :
- White
- :
- 7 mil (0.18 mm)
- :
- 108.3ft
- :
- 33m
- :
- 0.75"
- :
- 19.05mm
- :
- 69
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.875 (€53.97) | ( ) |
5+ | €41.184 (€50.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.