You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

D Sub Connector, DB9, Standard, Plug, 8200, 9 Contacts, DE, IDC / IDT - 

8209-6009

New
8209-6009 - D Sub Connector, DB9, Standard, Plug, 8200, 9 Contacts, DE, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
8209-6009
Order Code:
CN26336
Product Range
8200
Also Known As:
7100366518, 7100087820
Technical Datasheet:
8209-6009   Datasheet
See all Technical Docs

Product Range Selector (8200)

See all from this product range

Product Overview

The 8209-6009 is a 9-way D-sub Plug, rivet crimp mounting and IDC/IDT termination. This 8200 series low profile connector is glass filled polyester (PBT) insulated, open cover, the improved metal strain relief hooks directly to metal shell. Shell made of steel with tin-plated finish.
  • Grey colour
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10⁹Ω at 500VDC Insulation resistance
  • -55 to 105°C Temperature rating

Applications

Industrial

Product Information


:
Standard

:
Plug

:
8200

:
9Contacts

:
DE

:
IDC / IDT

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7100366518, 7100087820

6 In stock Need more?

???PF_PDP_RSP_SUP???

€5.129 ( €6.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.129 (€6.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.761 (€5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €4.4045 (€5.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --