You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
31dB WorkTunes Connect Wireless Ear Defenders with Bluetooth -
90543EC1
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 90543EC1
- Order Code:
- HE37013
- Also Known As:
- GTIN UPC EAN: 4054596896062
Product Range Selector (3M - WorkTunes Ear Defenders)
See all from this product rangeProduct Overview
- Reduces noise level by up to 31 dB
- Integrated microphone lets you make and take phone calls without removing the hearing protection
- Audio Assist Technology provides operational and set-up guidance, without having to take off the hearing protector
- Soft and conformable ear cushions and low-profile cups for a comfortable fit
- Compatible with non-Bluetooth devices via 3.5mm audio cable (not included)
- Bluetooth® Technology lets you seamlessly stream entertainment from your mobile phone and any other Bluetooth® enabled device
- Cord and antenna-free design lets you move easily on the job
- Flexible headband with cutouts to improve comfort when worn with caps
- Automatic shut-off feature with low-battery indicator
- 30+ Hours of battery life per charge
- Hi-fi speakers provide premium sound quality
- Simple single-button interface allows you to stay focused on the job
- Lightweight and low-profile design are great for extended wear
- Built-in rechargeable battery; charging cord included
Product Information
- :
- Muff
- :
- 31dB
- :
- 31dB
- :
- 3M - WorkTunes Ear Defenders
Technical Documents (0)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.0782 (€89.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.