You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrically Conductive Adhesive Transfer Tape 9703, 25mm x 33m -
9703
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 9703
- Order Code:
- PC02787
- Product Range
- 9703
- Also Known As:
- 7000048555
- Technical Datasheet:
- 9703 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (9703)
See all from this product rangeProduct Overview
- Electrically conductive adhesive transfer tape 9703
- Pressure sensitive adhesive (PSA) transfer tape with anisotropic electrical conductivity
- PSA tack properties and lack of any thermal curing make 9703 easy to use in assembly operations
- Electrically connects and mechanically bonds EMI/RFI shield and gaskets to metal frames, enclosures
- Filled acrylic pressure sensitive adhesive type
- Silicone treated polycoated kraft paper release liner
- Low contact resistance and tape construction result in good EMI performance
- Can be applied as die cut parts or in roll form and has good adhesion to common EMI/RFI substrates
Product Information
- :
- Pressure Sensitive Adhesive
- :
- -
- :
- Conductive
- :
- 2 mil (0.05 mm)
- :
- 108ft
- :
- 33m
- :
- 0.98"
- :
- 25mm
- :
- 9703
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 28/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €216.45 (€266.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.