You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SecureFit™ 400 Anti-Fog / Anti-Scratch Coating Safety Glasses, Clear Lens -
SF401SGAF-BLU
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SF401SGAF-BLU
- Order Code:
- HE36718
- Product Range
- 3M - SecureFit™
- Also Known As:
- GTIN UPC EAN: 4054596531550
- Technical Datasheet:
- SF401SGAF-BLU Datasheet
Product Range Selector (3M - SecureFit™)
See all from this product rangeProduct Overview
- Comfortable 3M™ SecureFit™ Safety Glasses range with soft adjustable nose and soft temple ends to improve comfort and fit
- 3M's innovative SecureFit™ Pressure Diffusion Temple technology design features slotted ribs that provide comfortable pressure equalization
- The temples flex and self-adjust to the size of wearer's head
- 3M™ Scotchgard™ Anti-Fog Coating provides superior anti-fog and anti-scratch properties (available on selected models)
- Wraparound design improves the security of fit and prevents slipping
- Flat and flexible temples combine easily with earmuffs and provide solid side protection
Product Information
- :
- Protective / Safety
- :
- Anti-Fog, Anti-Scratch
- :
- Transparent
- :
- Grey-Blue
- :
- EN166
- :
- 3M - SecureFit™
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.5713 (€14.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.