You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SecureFit™ 400 Anti-Scratch Safety Glasses, Indoor/Outdoor Mirror Lens -
SF410AS
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SF410AS
- Order Code:
- HE36506
- Also Known As:
- GTIN UPC EAN: 4054596052796
Product Range Selector (3M - SecureFit™)
See all from this product rangeProduct Overview
- Diffuse pressure over the ear with 3M™ Pressure Diffusion Temple Technology
- Anti-scratch coating provides increased durability and helps improve vision
- Soft, adjustable nose pads provide added comfort
- Flat and flexible temples combine easily with earmuffs and provide solid side protection
- Wraparound design gives the user a wide field of vision
- Excellent protection against Ultraviolet (UV) radiation
- 19g Lightweight design
- A removable foam-lined gasket is available
- Indoor/outdoor mirrored lens, perfect for moving in and out of strong sunlight
- Lens marking: 5-1.7 3M 1 FT
- Frame marking: SF400 Series, 3M EN166 FT CE
Product Information
- :
- Protective / Safety
- :
- Anti Fog, Scratch Resistant & UV Protection
- :
- Mirrored
- :
- Black, Green
- :
- -
- :
- 3M - SecureFit™
Technical Documents (0)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.8286 (€14.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.