You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Round Stick on Adhesive Feet - Black, 4.1mm x 19.9mm, 40 Pack -
SJ-5744 BLACK
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SJ-5744 BLACK
- Order Code:
- FN05204
- Product Range
- Bumpon
- Also Known As:
- GTIN UPC EAN: 00021200673283
- Technical Datasheet:
- SJ-5744 BLACK Datasheet
Product Range Selector (Bumpon)
See all from this product rangeProduct Overview
- Bumponâ„¢ protective product
- Excellent load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
Product Information
- :
- Adhesive
- :
- 4.1mm
- :
- 19.9mm
- :
- -
- :
- Round
- :
- Black
- :
- PU (Polyurethane)
- :
- Bumpon
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 40
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8982 (€12.17) | ( ) |
5+ | €6.1542 (€7.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.