You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SecureFit™ Safety Helmet, Black -
X5012VE-CE
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- X5012VE-CE
- Order Code:
- HE36520
- Also Known As:
- GTIN UPC EAN: 4054596592568
- Technical Datasheet:
- X5012VE-CE Datasheet
Product Range Selector (3M - SecureFit™ Helmets)
See all from this product rangeProduct Overview
- Secure, comfortable head protection for working at heights and other hazardous industrial jobs
- Suspension system incorporates exclusive patented 3M™ Pressure Diffusion Technology
- 4-Point chin strap selector system unique to 3M allows wearer to switch between EN 12492 (mountaineers) and EN 397 (industrial safety helmets) standards
- 6-Point ratchet suspension allows wearer to customise height and fit with multiple levels of vertical adjustment
- Inspired by climbing helmets with a brimless design to give you a clear upward view
- Accessory slots and clips are compatible with a variety of 3M face shields, earmuffs and other accessories
- 3M™ Uvicator™ sensor disc tells you when your hard hat has been over exposed to UV-radiation and it’s time to replace it
- Certified to either EN12492 or EN397 (depending on chin strap configuration) and EN50365 1000 Vac standard
- Approved for lateral deformation (LD)
- UV-stabilised ABS
Product Information
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- Black
- :
- EN397
- :
- 3M - SecureFit™ Helmets
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €97.6395 (€97.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.