You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W LED Floodlight, 4000K, 885lm, IP65, Black -
4L2/1000
- Manufacturer:
- 4LITE 4LITE
- Manufacturer Part No:
- 4L2/1000
- Order Code:
- LA11365
- Product Range
- 4L2/10xx Series
- Also Known As:
- GTIN UPC EAN: 5056144220878
Product Range Selector (4L2/10xx Series)
See all from this product rangeProduct Overview
- Die-cast aluminium construction ensures durability
- Fitted with 0.5m of cable
- Textured diffuser design provides excellent light uniformity
Product Information
- :
- LED
- :
- 10W
- :
- 4000K
- :
- 885lm
- :
- -
- :
- IP65
- :
- 110mm
- :
- 27mm
- :
- 100mm
- :
- -
- :
- 4L2/10xx Series
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3049 (€2.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.