You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W LED Floodlight, 4000K, 2475lm, IP65, Black -
4L2/1002
- Manufacturer:
- 4LITE 4LITE
- Manufacturer Part No:
- 4L2/1002
- Order Code:
- LA11367
- Product Range
- 4L2/10xx Series
- Also Known As:
- GTIN UPC EAN: 5056144220892
Product Range Selector (4L2/10xx Series)
See all from this product rangeProduct Overview
- Die-cast aluminium construction ensures durability
- Fitted with 0.5m of cable
- Textured diffuser design provides excellent light uniformity
Product Information
- :
- LED
- :
- 30W
- :
- 4000K
- :
- 2475lm
- :
- -
- :
- IP65
- :
- 170mm
- :
- 36mm
- :
- 145mm
- :
- -
- :
- 4L2/10xx Series
Technical Documents (0)
Also Known As
282 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.2065 (€6.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.