You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
N04 M.2 NVMe Top Extension Adaptor for Raspberry Pi 5 -
EP-0210
Product Overview
- Compatible with M-key M.2 NVMe SSD drives
- Board supports 2230, 2242, 2260 and 2280 drive sizes
- PCI-Ex x1 interface in both Gen 2 & Gen 3 standards
- Onboard LED indicator for drive activity
- Integrated voltage regulator delivers up to 3A for the 3.3V power rail, fully compliant with M.2 standard
- Gold plated PCB for superior electrical performance
- Cutouts for effectively routing camera/display cables
- Ventilation holes to ensure effective airflow during use
- Includes mounting screws and standoffs for adaptor and SSD mounting
Footnotes
Warnings
Product Information
- :
- -
- :
- Raspberry Pi 5
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.9065 (€20.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.