You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi Compute Module 3 + Lite - 

CM3+/LITE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CM3+/LITE
Order Code:
SC15055
Product Range
Compute Module 3+ Lite Series
Also Known As:
GTIN UPC EAN: 0765756931106
Technical Datasheet:
CM3+/LITE   Datasheet
See all Technical Docs

Product Range Selector (Compute Module 3+ Lite Series)

See all from this product range

Product Overview

The Raspberry Pi Compute Module 3 + Lite (CM3+ Lite) are a DDR2-SODIMM-mechanically-compatible System on Modules (SoMs) containing a processor, memory, and supporting power circuitry. These modules allow a designer to leverage the Raspberry Pi hardware and software stack in their own custom systems and form factors. In addition the modules have extra I/O interfaces over and above what is available on the Raspberry Pi model A/B boards, providing more options and fostering rapid development for the designer. The Compute Module 3 + has a 200 pin SODIMM design. The Compute Module 3 + Lite can be interfaced with external eMMC devices or SD Cards.
  • Broadcom BCM2837B0 Cortex-A53 64-bit 1.2GHz SoC
  • 1GB LPDDR2 SDRAM Memory
  • Production life guaranteed until January 2024
  • H.264, MPEG-4 decode (1080p30), H.264 encode (1080p30), OpenGL ES 1.1, 2.0 graphics
  • Compatible with NOOBS
  • 3
  • 0
  • 0
  • The CM3+ Lite brings the SD card interface to the module allowing connection to an SD Card or eMMC flash device

Applications

Embedded Design & Development, Electronics Design, Industrial, IIoT (Industrial Internet of Things), IoT (Internet of Things)

Product Information


:
Broadcom

:
Broadom BCM2837B0

:
BCM2xxx

:
64-bit ARM Cortex-A53 v8

:
ARM

:
-

:
Cortex-A53

:
1GB LPDDR2

:
-

:
BCM2837B0

:
Compute Module 3+ Lite Board

:
1.2GHz

:
-

:
H.264, MPEG-4 decode, H.264 encode, OpenGL ES 1.1, 2.0 graphics

:
-

:
-

:
Compute Module 3+ Lite Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0765756931106

1 In stock Need more?

???PF_PDP_RSP_SUP???

€23.2128 ( €28.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €23.2128 (€28.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --