You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Raspberry Pi 4 Model B 8GB Board - 

RPI4-MODBP-8GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RPI4-MODBP-8GB
Order Code:
SC15613
Product Range
Raspberry Pi 4 Model B
Also Known As:
GTIN UPC EAN: 0765756931199
Technical Datasheet:
RPI4-MODBP-8GB   Datasheet
See all Technical Docs

Product Range Selector (Raspberry Pi 4 Model B)

See all from this product range

Product Overview

The Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 8GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.
  • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
  • 8GB LPDDR4 SDRAM
  • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
  • True Gigabit Ethernet
  • 2x USB 3.0 ports, 2x USB 2.0 Ports
  • Fully backwards compatible 40-pin GPIO header
  • 2 x Micro HDMI ports supporting up to 4K 60Hz video resolution
  • 2-lane MIPI DSI/CSI ports for camera and display
  • 4-pole stereo audio and composite video port
  • MicroSD card slot for loading operating system and data storage
  • Requires 5.1V, 3A power via USB-C or GPIO
  • PoE (Power over Ethernet) enabled (requires PoE HAT)

Applications

Embedded Design & Development, Hobby & Education, IoT (Internet of Things), Communications & Networking

Contents

Pi 4 Model B Board only

Product Information


:
Broadcom

:
Broadcom BCM2711

:
BCM2xxx

:
Cortex-A72 (ARM v8) 64-bit

:
ARM

:
4Cores

:
Cortex-A72

:
VideoCore VI

:
1.5GHz

:
BCM2711

:
Raspberry Pi 4 Model B Board

:
8GB

:
USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2

:
Gigabit Ethernet

:
micro HDMI x 2

:
Raspberry Pi 4 Model B

:
3.5mm Audio Jack

:
40Pins

:
Supported

:
microSD

:
Supported

:
2.4GHz and 5GHz 802.11 b/g/n/ac

:
Bluetooth 5.0 BLE

:
USB Type C

:
Supported

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 0765756931199

116 In stock Need more?

???PF_PDP_RSP_SUP???

€65.9763 ( €81.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €65.9763 (€81.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --