You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UA-651SL 23cm - 37cm Cuff Upper Arm Blood Pressure Monitor -
UA651SL
- Manufacturer:
- A&D INSTRUMENTS A&D INSTRUMENTS
- Manufacturer Part No:
- UA651SL
- Order Code:
- HE36806
- Product Range
- A&D Instruments - Blood Pressure Monitors
- Also Known As:
- GTIN UPC EAN: 5060006581175
- Technical Datasheet:
- UA651SL Datasheet
Product Range Selector (A&D Instruments - Blood Pressure Monitors)
See all from this product rangeProduct Overview
- Ideal home use monitor with handy carry case
- One button control – with latest 3rd generation fully automatic measurement technology
- Unique A&D latex-free and metal-free semi-large SlimFit™ Cuff (23-37cm)
- Irregular HeartBeat (IHB) indicator
- World Health Organisation (WHO) Blood pressure classification indicator – for easy and clear understanding of Blood Pressure readings
- 30 Reading memory function
Contents
UA-651SL Automatic Blood Pressure Monitor, Latex and Metal Free, SlimFit™ Cuff (23-37cm), Carry Case, Instruction Manual & 4x AA Batteries
Product Information
- :
- A&D Instruments - Blood Pressure Monitors
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.5953 (€36.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.