You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FK11 Compact Wired USB Keyboard, Black -
FK11 (GREY)
- Manufacturer:
- A4 TECH A4 TECH
- Manufacturer Part No:
- FK11 (GREY)
- Order Code:
- CS36580
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711421953313
- Technical Datasheet:
- FK11 (GREY) Datasheet
Product Overview
- Compact, space-saving keyboard with UK layout
- High quality membrane mechanism for long-term typing comfort
- 12 Hotkeys for multimedia functionality
- Laser etched keys with rounded keycaps
- Plug and play USB 2.0 interface with 1.5m lead
- Dimensions (HxWxD): 26x314x145mm
Contents
Keyboard only
Product Information
- :
- Wired
- :
- USB 2.0
- :
- Compact
- :
- Grey
- :
- -
Technical Documents (2)
Also Known As
133 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.3497 (€16.42) | ( ) |
20+ | €12.9753 (€15.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.