You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Tyre Inflator -
AA5007
- Manufacturer:
- AA AA
- Manufacturer Part No:
- AA5007
- Order Code:
- CP08541
- Also Known As:
- GTIN UPC EAN: 5060114615007
Product Overview
- 4" flexible air hose
- PSI, Bar and KPA settings
- 12V socket adaptor
- Internal LED light
- Easy to attach screw valve
- Power lead plugs directly into a car's 12V socket
- Supplied with adaptors for inflatables, such as sports balls, air beds, etc.
- Max pressure: 80psi
- Lead length: 3m
Product Information
- :
- 80psi
- :
- -
- :
- -
Technical Documents (0)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6415 (€14.32) | ( ) |
3+ | €11.115 (€13.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.