You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Car Bulb Kit -
PUB10200
- Manufacturer:
- AA AA
- Manufacturer Part No:
- PUB10200
- Order Code:
- CP04363
- Product Range
- AA Auto Lamp Kit
- Also Known As:
- GTIN UPC EAN: 5060114610200
Product Range Selector (AA Auto Lamp Kit)
See all from this product rangeProduct Overview
- A universal lamp kit suitable for most makes of car
- Contains the main Headlamp types and a selection of other key lamps and fuses
- Compulsory in many European countries
- E1 approved
- Contents:
- Main Headlamps: H1 (R448), H4 (R472), H7 (R499)
- Side Lamps: R207 and R501
- Indicator Lamps: R380, R382 and R581
- Stop/Tail Lamp: R566
- Interior Lamps: R239 amd R233 (x2)
- Other: R245
- Fuses: 5A, 10A, 15A and 20A
Product Information
- :
- 13x Lamps and 4x Fuses
- :
- AA Auto Lamp Kit
Technical Documents (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.455 (€16.55) | ( ) |
5+ | €12.1797 (€14.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.