You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Illuminated LED Intermittent Buzzer, Panel Mount, 12V AC / DC, 16mm, Red - 

AB-BUZ-1301

AB-BUZ-1301 - Illuminated LED Intermittent Buzzer, Panel Mount, 12V AC / DC, 16mm, Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AB-BUZ-1301
Order Code:
MC02871
Technical Datasheet:
AB-BUZ-1301   Datasheet
See all Technical Docs

Product Range Selector (AB-BUZ-130x Series)

See all from this product range

Product Overview

  • Suitable for machine or system status notification and applications requiring both visual and audible warning
  • Rated current: 35mA
  • Frequency range: 50/60Hz
  • Sound output: 80dB at 10cm
  • Cutout diameter: 16mm

Product Information


:
12V

:
12V

:
Red

:
Continuous

:
Intermittent

:
IP40

:
80dB

:
19mm

:
56.7mm

:
Quick Connect

:
-

:
-

:
AB-BUZ-130x Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

19 In stock Need more?

???PF_PDP_RSP_SUP???

€9.7812 ( €12.03  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €9.7812 (€12.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €9.2196 (€11.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €8.892 (€10.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €8.1432 (€10.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --