You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 1K -
ABW1 1K
- Manufacturer:
- AB ELEKTRONIK AB ELEKTRONIK
- Manufacturer Part No:
- ABW1 1K
- Order Code:
- RE04641
- Product Range
- ABW1 Series
- Technical Datasheet:
- ABW1 1K Datasheet
Product Range Selector (ABW1 Series)
See all from this product rangeProduct Overview
- 10000 Cycles durability
- 285 ±5° Mechanical travel
- 265 ±5° Electrical travel
- Metal moulded spindle
- Operating temperature range -40°C to +90°C
- Endurance of 10000 cycles
Product Information
- :
- 1kohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- ABW1 Series
- :
- Panel Mount
- :
- 6.35mm
- :
- 1
- :
- Rotary
- :
- 25.4mm
- :
- ± 40ppm/°C
- :
- Wirewound
- :
- -40°C
- :
- 90°C
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.339 (€13.95) | ( ) |
10+ | €10.948 (€13.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.