You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Potentiometer, 250R - 

ABW1 250R

ABW1 250R - Potentiometer, 250R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABW1 250R
Order Code:
RE04639
Product Range
ABW1 Series
Technical Datasheet:
ABW1 250R   Datasheet
See all Technical Docs

Product Range Selector (ABW1 Series)

See all from this product range

Product Overview

The ABW1 series from AB Electronik are spindle style wirewound rotary potentiometers with encased solder tag terminals.
  • Resistance range of 5ohm to 22kohm
  • ±10%, ±20% tolerance
  • Rated power dissipation at 40°Cis 1W
  • Limiting element voltage of 300V
  • Operating temperature range -40°C to +90°C
  • Endurance of 10000 cycles

Product Information


:
250ohm

:
1Turns

:
Linear

:
1W

:
± 10%

:
ABW1 Series

:
Panel Mount

:
6.35mm

:
1

:
Rotary

:
25.4mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€10.6148 ( €13.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.6148 (€13.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €7.5327 (€9.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €6.545 (€8.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --