You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contactor, 22kW, 50A -
A50-30-11-230V-50HZ
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- A50-30-11-230V-50HZ
- Order Code:
- MC01549
- Product Range
- A50
- Also Known As:
- 1SBL351001R8811
- Technical Datasheet:
- A50-30-11-230V-50HZ Datasheet
Product Range Selector (A50)
See all from this product rangeProduct Overview
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Product Information
- :
- 53A
- :
- DIN Rail
- :
- 230VAC
- :
- DPDT
- :
- 3 Pole
- :
- 22kW
- :
- 100A
- :
- 230V
- :
- -
- :
- -
- :
- 100A
- :
- 50A
- :
- A50
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €145.0332 (€178.39) | ( ) |
5+ | €119.6676 (€147.19) | ( ) |
10+ | €115.4205 (€141.97) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.