You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact Block, 1 NO -
MCB-10B
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- MCB-10B
- Order Code:
- MC01732
- Product Range
- -
- Also Known As:
- MCB-10B
- Technical Datasheet:
- MCB-10B Datasheet
Product Overview
- The MCB-10B contact block is an accessory from ABB's Modular Plastic range of command and signalling devices, reliable and suitable for indoor and outdoor use
- ABB pilot devices are tested to extremes and proven in the toughest environments. They offer a high mechanical durability up to 10 million operations
- Thanks to self-cleaning contacts, ABB's pilot devices convince with a long lifetime, their innovative design simplify the process from selection to installation
- Simplify ordering and administration and save up to 30% installation time with tool-free snap-on components with ABB's Modular range
Applications
Industrial
Product Information
- :
- Screw
- :
- 1 Pole
- :
- 8A
- :
- 240V
- :
- Operator and Pilot Lights
- :
- 125V
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4625 (€6.72) | ( ) |
5+ | €5.4395 (€6.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.