You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
25A SP Type B MCB -
S201-B25
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- S201-B25
- Order Code:
- MC02421
- Product Range
- System Pro M Compact S200
- Also Known As:
- S201-B25
- Technical Datasheet:
- S201-B25 Datasheet
Product Range Selector (System Pro M Compact S200)
See all from this product rangeProduct Overview
- Clear contact position indication in red/green (real CPI)
- Busbar slot in the back for best visibility during installation
- High performance at an increased rated voltage
- 1P, 2P, 3P, 4P, 1P+N, 3P+N poles Available
Applications
Industrial, Aerospace, Defence, Military, Safety
Product Information
- :
- System Pro M Compact S200
- :
- 25A
- :
- 1 Pole
- :
- -
- :
- 277VAC
- :
- DIN Rail
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3284 (€23.77) | ( ) |
5+ | €17.8425 (€21.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.