You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A TP Type C MCB -
S203-C20
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- S203-C20
- Order Code:
- MC02474
- Product Range
- System Pro M Compact S200
- Also Known As:
- S203-C20, GTIN UPC EAN: 4016779609227
- Technical Datasheet:
- S203-C20 Datasheet
Product Range Selector (System Pro M Compact S200)
See all from this product rangeProduct Overview
- Miniature circuit breaker from ABBās System pro M compact S200 series protects cables & lines from overload & short circuits throughout its lifetime
- Its patented connection terminal ensures simple and safe contacting and handling by means of a pressure plate
- For better visibility while wiring, the connection opening for cables is above the connection opening for the phase rail
- Its numerous approvals make the S200 fit for worldwide use. Before delivery, every device undergoes three intensive tests for quality and performance
- The extensive range of accessories offers you everything you need for your installation tasks
Applications
Industrial, Aerospace, Defence, Military, Safety
Product Information
- :
- System Pro M Compact S200
- :
- 20A
- :
- 3 Pole
- :
- -
- :
- 277VAC
- :
- DIN Rail
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.774 (€89.51) | ( ) |
5+ | €67.1814 (€82.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.