You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Relay, Overload, 22 to 32 -
TA25DU32
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- TA25DU32
- Order Code:
- MC01570
- Product Range
- TA25DU
- Also Known As:
- 1SAZ211201R1053, GTIN UPC EAN: 4013614216640
- Technical Datasheet:
- TA25DU32 Datasheet
Product Range Selector (TA25DU)
See all from this product rangeProduct Overview
- Trip-free mechanism
- Temperature compensation
- Phase failure protection in accordance with IEC 60947-4-1
- Shortens the tripping times in the event of phase failure
- Tripping category 10A
- Reset and test functions
- CSA Approved, UL Recognised
Product Information
- :
- 22A
- :
- 32A
- :
- -
- :
- -
- :
- TA25DU
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €116.7192 (€143.56) | ( ) |
5+ | €107.2071 (€131.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.