You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AP1300BT Compact Bluetooth Thermal Printer Kit - 

AP1300BTKIT1

AP1300BTKIT1 - AP1300BT Compact Bluetooth Thermal Printer Kit
AP1300BTKIT1 - AP1300BT Compact Bluetooth Thermal Printer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AP1300BTKIT1
Order Code:
CS36014
Product Range
Able AP1300 Series
Technical Datasheet:
AP1300BTKIT1   Datasheet
See all Technical Docs

Product Range Selector (Able AP1300 Series)

See all from this product range

Product Overview

Thermal printing requires no ink, providing a cost effective printing solution for a wide range of applications. The AP1300BT features Bluetooth wireless connectivity for use with smartphones and tablets, providing greater flexibility and productivity. Supplied as a complete kit that includes a mains charger, data cable, belt/wall bracket and 2 rolls of paper.
  • High speed mechanism with fixed head that delivers superb printing quality
  • Single handed paper load operation
  • Intelligent battery management
  • Paper roll width: 57 ±0.5mm
  • Max roll diameter: 36mm
  • RS232 RJ12 Serial and Bluetooth v2.1 wireless interfaces
  • Bluetooth Profiles: LM, L2CAP, RFCOMM, SDP, TCS, SSP and IAP
  • Windows/Linux drivers and Android/iOS SDK (and demo apps) available as free download
  • Powered by rechargeable NiMH battery or primary cells with included adaptor
  • Dimensions (HxWxD): 47x92x108mm
  • Weight: 330g (includes battery and full paper roll)

Contents

Printer, NiMH battery, primary cell adaptor, AC adaptor, data cable, mounting bracket, 2x paper rolls and user guide

Product Information


:
Hand Held

:
Bluetooth, RS232

:
-

:
60 mm/s (at 7.2V battery voltage) 50 mm/s (typical)

:
Able AP1300 Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€284.767 ( €350.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €284.767 (€350.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --