You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24MHz Crystal, SMD, 5mm x 3.2mm, 50ppm, 18pF - 

ABM3-24.000MHZ-B2-T

ABM3-24.000MHZ-B2-T - 24MHz Crystal, SMD, 5mm x 3.2mm, 50ppm, 18pF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABM3-24.000MHZ-B2-T
Order Code:
SC18234
Product Range
ABM3
See all Technical Docs

Product Range Selector (ABM3)

See all from this product range

Product Overview

The ABM3 Series miniature ceramic SMD Crystal Oscillator works at a frequency range of 8 to 54MHz with fundamental or 3rd overtone operation mode. It is suitable for use in cellular telephones, pagers and PCMCIA applications.
  • AT-cut fundamental or 3rd OT mode
  • Suitable for RoHS reflow profile
  • Tight stability available ±10
  • Ceramic package hermetically glass sealed assures high precision and reliability

Product Information


:
24MHz

:
SMD, 5mm x 3.2mm

:
50ppm

:
18pF

:
20ppm

:
ABM3

:
-20°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€0.6325 ( €0.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6325 (€0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.552 (€0.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.46 (€0.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --