You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32.768kHz Crystal, SMD, 2mm x 1.2mm, 175ppm, 4pF, 20ppm - 

ABS06-107-32.768KHZ-T

ABS06-107-32.768KHZ-T - 32.768kHz Crystal, SMD, 2mm x 1.2mm, 175ppm, 4pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS06-107-32.768KHZ-T
Order Code:
SC18325
Product Range
ABS06 Low ESR Series
See all Technical Docs

Product Range Selector (ABS06 Low ESR Series)

See all from this product range

Product Overview

ABS06-107-32.768KHz-T is a SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, wireless communications.
  • Ceramic package offers excellent environmental and heat resistance
  • 12.5pF load capacitance, ±20ppm frequency tolerance, 32.768KHz frequency typ
  • Flexural mode (tuning fork) operation mode
  • Temperature coefficient range from -0.04 to -0.02 ppm/T²
  • Equivalent series resistance is 90kohm max, load capacitance is 12.5pF
  • Drive level is 0.1µW typ, Q value is 9000 max, aging range from -3 to 3ppm at 25°C±3°C, first year
  • Insulation resistance is 500Mohm min (100VDC ±15V)
  • Extended temperature range from -55°C to +125°C (for industrial applications)
  • Size is 2.0 x 1.2 x 0.6mm

Product Information


:
32.768kHz

:
SMD, 2mm x 1.2mm

:
175ppm

:
4pF

:
20ppm

:
ABS06 Low ESR Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

30 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1543 ( €1.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1543 (€1.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €1.1067 (€1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.9282 (€1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --