You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32.768kHz Crystal, SMD, 3.2mm x 1.5mm, 12.5pF, 20ppm - 

ABS07-32.768KHZ-T

ABS07-32.768KHZ-T - 32.768kHz Crystal, SMD, 3.2mm x 1.5mm, 12.5pF, 20ppm
ABS07-32.768KHZ-T - 32.768kHz Crystal, SMD, 3.2mm x 1.5mm, 12.5pF, 20ppm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ABS07-32.768KHZ-T
Order Code:
SC18296
Product Range
ABS07 Series
See all Technical Docs

Product Range Selector (ABS07 Series)

See all from this product range

Product Overview

ABS07-32.768KHz-T is a 32.768KHz SMD crystal. Suitable for use with wide range in communication & measuring equipment, commercial & industrial applications, wireless communications.
  • Low frequency in small size SMD
  • 0.9mm height ideal for high density circuit boards
  • Seam sealed ceramic package offers excellent environmental & heat resistance
  • 12.5pF load capacitance, ±20ppm frequency tolerance
  • Flexural mode (tuning fork) operation mode
  • 0.1µW drive level typ
  • Aging range from -3 to +3ppm (25°C±3°C 1st year), 500Mohm min insulation resistance (100VDC ±15V)
  • Operating temperature range from -40 to +85°C
  • Temperature coefficient is -0.036ppm/T² typical

Footnotes

Due to material availability, the outline and finish colour of the component may vary, this variation in no way affects the electrical performance of the product.

Product Information


:
32.768kHz

:
SMD, 3.2mm x 1.5mm

:
-

:
12.5pF

:
20ppm

:
ABS07 Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

77 In stock Need more?

???PF_PDP_RSP_SUP???

€1.0764 ( €1.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.0764 (€1.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.7137 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.5382 (€0.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --