You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m 3 Arm Lift & Spin Rotary Clothes Airer / Dryer -
88910
- Manufacturer:
- ABRU ABRU
- Manufacturer Part No:
- 88910
- Order Code:
- SI19810
- Product Range
- Abru - Rotary Dryer
- Also Known As:
- GTIN UPC EAN: 5010845001952
Product Range Selector (Abru - Rotary Dryer)
See all from this product rangeProduct Overview
- Wide spaced inner lines for increased air circulation and faster drying
- Line tensioner clip, avoids line sag
- Simple raising mechanism
- Usable Line Length: 30m
- Pole Size: 32mm
- Rotating Diameter: 1.94m (6'4")
- Weight: 2.55kg
Product Information
- :
- Abru - Rotary Dryer
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.2198 (€53.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.