You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metro 300mm Quartz Movement Analogue Wall Clock, White -
21162
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 21162
- Order Code:
- OE06258
- Also Known As:
- GTIN UPC EAN: 5012562211621
Product Range Selector (Acctim Metro Wall Clocks)
See all from this product rangeProduct Overview
- Precision quartz movement
- Fully numbered 12/24 hour dial
- Plastic case and lens
- Requires 1x AA battery (not included)
Product Information
- :
- Acctim Metro Wall Clocks
- :
- -
Technical Documents (0)
Also Known As
52 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €17.4225 (€21.43) | ( ) |
3+ | €16.1805 (€19.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.