You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Komfort 270mm Silent Non-Ticking Wall Clock with LCD Date/Date Display -
22367
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 22367
- Order Code:
- OE07022
- Also Known As:
- GTIN UPC EAN: 5012562223679
Product Range Selector (Acctim Komfort Wall Clocks)
See all from this product rangeProduct Overview
- Non-ticking sweep second hand
- Easy to read 27cm clock face
- LCD day and date display
- Plastic case with glass lens for protection
- Requires 1x AA battery (not included)
Product Information
- :
- Acctim Komfort Wall Clocks
- :
- -
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.2514 (€40.90) | ( ) |
5+ | €30.9348 (€38.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.