You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Komfort 300mm Silent Non-Ticking Wall Clock with Thermometer / Hygrometer -
29147
- Manufacturer:
- ACCTIM ACCTIM
- Manufacturer Part No:
- 29147
- Order Code:
- OE07021
- Product Range
- Acctim - Silent Sweep Clocks
- Also Known As:
- GTIN UPC EAN: 5012562291470
Product Range Selector (Acctim - Silent Sweep Clocks)
See all from this product rangeProduct Overview
- Non-ticking sweep second hand
- Easy to read 30cm clock face
- Features a thermometer and hygrometer
- Brushed metal case with glass lens for protection
- Requires 1x AA battery (not included)
Product Information
- :
- Acctim Komfort Wall Clocks
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.8905 (€41.69) | ( ) |
5+ | €31.533 (€38.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.