You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Charge 100 10W Wireless QI Fast Induction Charger, Bamboo. -
BAM-CHARGE100-10W
- Manufacturer:
- ACCURATUS ACCURATUS
- Manufacturer Part No:
- BAM-CHARGE100-10W
- Order Code:
- TE08642
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060756091269
- Technical Datasheet:
- BAM-CHARGE100-10W Datasheet
Product Overview
- Wireless 10W induction QI charger
- Composed of bamboo in a sleek slimline design
- Charging distance of 8mm or less
- Integrated LED to show charging state
- Perfect for charging phones, earbuds and other wireless charging compatible devices
- Micro USB power input port, cable is included (power plug not included)
- Power input 5V / 2A, power output 5V / 1.2A
- Overcharge protection circuit with temperature control
- Dimensions (HxWxD): 10x93x93mm
Product Information
- :
- Multi use
- :
- Qi
- :
- 10W
- :
- 1 Device
- :
- 8mm
- :
- USB Micro B
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €12.2935 (€15.12) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























